DO-214AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T6V7CAY

DigiKey Part Number
497-11834-2-ND - Tape & Reel (TR)
497-11834-1-ND - Cut Tape (CT)
497-11834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6T6V7CAY
Description
TVS DIODE 5VWM 13.4VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
13.4V Clamp 298A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T6V7CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5V
Voltage - Breakdown (Min)
6.4V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
298A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 205
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,12000 Kč18,12 Kč
1013,10200 Kč131,02 Kč
1009,04020 Kč904,02 Kč
5007,20718 Kč3 603,59 Kč
1 0006,59394 Kč6 593,94 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0005,66576 Kč28 328,80 Kč
10 0005,38716 Kč53 871,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,12000 Kč
Unit Price with VAT:21,92520 Kč