59V Clamp 68A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMA6T33CAY

DigiKey Part Number
497-10948-2-ND - Tape & Reel (TR)
497-10948-1-ND - Cut Tape (CT)
497-10948-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMA6T33CAY
Description
TVS DIODE 28.2VWM 59VC DO214AC
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
59V Clamp 68A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
EDA/CAD Models
SMA6T33CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28.2V
Voltage - Breakdown (Min)
31.4V
Voltage - Clamping (Max) @ Ipp
59V
Current - Peak Pulse (10/1000µs)
68A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 792
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,52000 Kč12,52 Kč
1012,50400 Kč125,04 Kč
10012,31890 Kč1 231,89 Kč
50011,06648 Kč5 533,24 Kč
1 00011,02295 Kč11 022,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0009,25975 Kč46 298,75 Kč
10 0009,00563 Kč90 056,30 Kč
Manufacturers Standard Package
Unit Price without VAT:12,52000 Kč
Unit Price with VAT:15,14920 Kč