
PCAL9538ABSHP | |
|---|---|
DigiKey Part Number | 568-11446-2-ND - Tape & Reel (TR) 568-11446-1-ND - Cut Tape (CT) 568-11446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAL9538ABSHP |
Description | IC EXPANDER GPIO 8BIT 16HVQFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 400 kHz 16-HVQFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | - | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | Yes | |
Features | POR | |
Output Type | Open Drain, Push-Pull | |
Current - Output Source/Sink | 10mA, 25mA | |
Clock Frequency | 400 kHz | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-HVQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,47000 Kč | 43,47 Kč |
| 10 | 32,00100 Kč | 320,01 Kč |
| 25 | 29,15360 Kč | 728,84 Kč |
| 100 | 26,01650 Kč | 2 601,65 Kč |
| 250 | 24,51980 Kč | 6 129,95 Kč |
| 500 | 23,61772 Kč | 11 808,86 Kč |
| 1 000 | 23,19880 Kč | 23 198,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 21,50885 Kč | 129 053,10 Kč |
| Unit Price without VAT: | 43,47000 Kč |
|---|---|
| Unit Price with VAT: | 52,59870 Kč |











