DO-214AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T6V8AY

DigiKey Part Number
497-11812-2-ND - Tape & Reel (TR)
497-11812-1-ND - Cut Tape (CT)
497-11812-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T6V8AY
Description
TVS DIODE 5.8VWM 10.5VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10.5V Clamp 57A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T6V8AY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
5.8V
Voltage - Breakdown (Min)
6.45V
Voltage - Clamping (Max) @ Ipp
10.5V
Current - Peak Pulse (10/1000µs)
57A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,94000 Kč13,94 Kč
1012,65000 Kč126,50 Kč
1006,90760 Kč690,76 Kč
5005,62178 Kč2 810,89 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,76458 Kč11 911,45 Kč
5 0004,67095 Kč23 354,75 Kč
7 5004,59291 Kč34 446,82 Kč
Manufacturers Standard Package
Unit Price without VAT:13,94000 Kč
Unit Price with VAT:16,86740 Kč