8 SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN4800LSSQ-13

DigiKey Part Number
DMN4800LSSQ-13DITR-ND - Tape & Reel (TR)
DMN4800LSSQ-13DICT-ND - Cut Tape (CT)
DMN4800LSSQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DMN4800LSSQ-13
Description
MOSFET N-CH 30V 8.6A 8SO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 8.6A (Ta) 1.46W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
14mOhm @ 9A, 10V
Vgs(th) (Max) @ Id
1.6V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.7 nC @ 5 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
798 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
1.46W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 974
Factory Stock: 35 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,52000 Kč13,52 Kč
1010,11200 Kč101,12 Kč
1006,82020 Kč682,02 Kč
5005,21232 Kč2 606,16 Kč
1 0004,69425 Kč4 694,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,22070 Kč10 551,75 Kč
5 0003,43798 Kč17 189,90 Kč
7 5003,34247 Kč25 068,53 Kč
12 5003,29301 Kč41 162,62 Kč
17 5003,19326 Kč55 882,05 Kč
25 0003,14171 Kč78 542,75 Kč
Manufacturers Standard Package
Unit Price without VAT:13,52000 Kč
Unit Price with VAT:16,35920 Kč