SM6T24CAY is out of stock and can be placed on backorder.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 7 152
Unit Price: 5,04000 Kč
Datasheet

Direct


Littelfuse Inc.
In Stock: 3 040
Unit Price: 4,83000 Kč
Datasheet

Similar


YAGEO
In Stock: 3 000
Unit Price: 7,14000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 1,94064 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,24548 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,24548 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 15 664
Unit Price: 8,61000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 2,90861 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 7 400
Unit Price: 4,83000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Central Semiconductor Corp
In Stock: 0
Unit Price: 3,45533 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 195
Unit Price: 11,55000 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 2,80815 Kč
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 3,46282 Kč
Datasheet
33.2V Clamp 18A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM6T24CAY

DigiKey Part Number
497-10936-2-ND - Tape & Reel (TR)
497-10936-1-ND - Cut Tape (CT)
497-10936-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM6T24CAY
Description
TVS DIODE 20.5VWM 33.2VC SMB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33.2V Clamp 18A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SM6T24CAY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20.5V
Voltage - Breakdown (Min)
22.8V
Voltage - Clamping (Max) @ Ipp
33.2V
Current - Peak Pulse (10/1000µs)
18A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
129,82000 Kč29,82 Kč
1023,45500 Kč234,55 Kč
10015,78420 Kč1 578,42 Kč
50012,96416 Kč6 482,08 Kč
1 00011,33850 Kč11 338,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5009,61708 Kč24 042,70 Kč
Manufacturers Standard Package
Unit Price without VAT:29,82000 Kč
Unit Price with VAT:36,08220 Kč