
1.0SMB24CA/TR13 | |
|---|---|
DigiKey Part Number | 13-1.0SMB24CA/TR13TR-ND - Tape & Reel (TR) 13-1.0SMB24CA/TR13CT-ND - Cut Tape (CT) 13-1.0SMB24CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.0SMB24CA/TR13 |
Description | TVS DIODE 20.5VWM 33.2V DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 30.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 30.7A | |
Power - Peak Pulse | 1000W (1kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,77000 Kč | 7,77 Kč |
| 10 | 4,72500 Kč | 47,25 Kč |
| 100 | 2,96280 Kč | 296,28 Kč |
| 500 | 2,19472 Kč | 1 097,36 Kč |
| 1 000 | 1,94588 Kč | 1 945,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,50843 Kč | 4 525,29 Kč |
| 6 000 | 1,36043 Kč | 8 162,58 Kč |
| 9 000 | 1,28494 Kč | 11 564,46 Kč |
| 15 000 | 1,20006 Kč | 18 000,90 Kč |
| 21 000 | 1,14978 Kč | 24 145,38 Kč |
| 30 000 | 1,10089 Kč | 33 026,70 Kč |
| Unit Price without VAT: | 7,77000 Kč |
|---|---|
| Unit Price with VAT: | 9,40170 Kč |

