
TPS92624QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS92624QPWPRQ1TR-ND - Tape & Reel (TR) 296-TPS92624QPWPRQ1CT-ND - Cut Tape (CT) 296-TPS92624QPWPRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92624QPWPRQ1 |
Description | IC LED DVR LINEAR 150MA 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 4 Output Linear PWM Dimming 150mA 20-HTSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 4 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | - | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,66000 Kč | 51,66 Kč |
| 10 | 38,44700 Kč | 384,47 Kč |
| 25 | 35,13400 Kč | 878,35 Kč |
| 100 | 31,47600 Kč | 3 147,60 Kč |
| 250 | 29,73400 Kč | 7 433,50 Kč |
| 500 | 28,68284 Kč | 14 341,42 Kč |
| 1 000 | 27,81815 Kč | 27 818,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 27,10632 Kč | 54 212,64 Kč |
| 4 000 | 26,52053 Kč | 106 082,12 Kč |
| 6 000 | 26,22717 Kč | 157 363,02 Kč |
| Unit Price without VAT: | 51,66000 Kč |
|---|---|
| Unit Price with VAT: | 62,50860 Kč |




