
SM4T18AY | |
|---|---|
DigiKey Part Number | 497-10908-2-ND - Tape & Reel (TR) 497-10908-1-ND - Cut Tape (CT) 497-10908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM4T18AY |
Description | TVS DIODE 15VWM 32.5VC DO214AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 32.5V Clamp 71A (8/20µs) Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SM4T18AY Models |
Category | Current - Peak Pulse (10/1000µs) 71A (8/20µs) |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 15V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 16.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 32.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P4SMAJ15A-AU_R1_000A1 | Panjit International Inc. | 400 | 3757-P4SMAJ15A-AU_R1_000A1CT-ND | 6,26000 Kč | Similar |
| SMAJ14AH | Eaton - Electronics Division | 2 140 | 283-SMAJ14AHCT-ND | 8,76000 Kč | Similar |
| SMAJ15A | Bourns Inc. | 47 361 | SMAJ15ABCT-ND | 10,84000 Kč | Similar |
| SMAJ15A/TR13 | YAGEO | 4 294 | 13-SMAJ15A/TR13CT-ND | 7,72000 Kč | Similar |
| SMAJ15AH | Eaton - Electronics Division | 3 600 | 283-SMAJ15AHCT-ND | 7,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,33000 Kč | 32,33 Kč |
| 10 | 20,43800 Kč | 204,38 Kč |
| 100 | 13,56860 Kč | 1 356,86 Kč |
| 500 | 10,62046 Kč | 5 310,23 Kč |
| 1 000 | 9,67132 Kč | 9 671,32 Kč |
| 2 000 | 8,87277 Kč | 17 745,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,00872 Kč | 40 043,60 Kč |
| 10 000 | 7,47486 Kč | 74 748,60 Kč |
| 15 000 | 7,20304 Kč | 108 045,60 Kč |
| 25 000 | 6,93967 Kč | 173 491,75 Kč |
| Unit Price without VAT: | 32,33000 Kč |
|---|---|
| Unit Price with VAT: | 39,11930 Kč |

