24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA
High Power TVS Diodes

SMAJ15AH

DigiKey Part Number
283-SMAJ15AHTR-ND - Tape & Reel (TR)
283-SMAJ15AHCT-ND - Cut Tape (CT)
283-SMAJ15AHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMAJ15AH
Description
TVS DIODE 15VWM 24.4VC SMA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
24.4V Clamp 16.4A Ipp Tvs Diode Surface Mount SMA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
24.4V
Current - Peak Pulse (10/1000µs)
16.4A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 768
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,56000 Kč7,56 Kč
104,66200 Kč46,62 Kč
1002,91660 Kč291,66 Kč
5002,16112 Kč1 080,56 Kč
1 0001,91649 Kč1 916,49 Kč
2 0001,71039 Kč3 420,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
300 0001,25201 Kč375 603,00 Kč
Unit Price without VAT:7,56000 Kč
Unit Price with VAT:9,14760 Kč