


SMAJ14AH | |
|---|---|
DigiKey Part Number | 283-SMAJ14AHTR-ND - Tape & Reel (TR) 283-SMAJ14AHCT-ND - Cut Tape (CT) 283-SMAJ14AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14AH |
Description | TVS DIODE 14VWM 23.2VC SMA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.3A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 17.3A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 14V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 15.6V | Package / Case DO-214AC, SMA |
Voltage - Clamping (Max) @ Ipp 23.2V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,76000 Kč | 8,76 Kč |
| 10 | 5,42200 Kč | 54,22 Kč |
| 100 | 3,41610 Kč | 341,61 Kč |
| 500 | 2,54520 Kč | 1 272,60 Kč |
| 1 000 | 2,26324 Kč | 2 263,24 Kč |
| 2 000 | 2,02538 Kč | 4 050,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 000 | 1,53200 Kč | 459 600,00 Kč |
| Unit Price without VAT: | 8,76000 Kč |
|---|---|
| Unit Price with VAT: | 10,59960 Kč |

