



SMAJ14A-Q | |
|---|---|
DigiKey Part Number | 118-SMAJ14A-QTR-ND - Tape & Reel (TR) 118-SMAJ14A-QCT-ND - Cut Tape (CT) 118-SMAJ14A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ14A-Q |
Description | TVS DIODE 14VWM 23.2VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 17.2A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ14A-Q Models |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 14V | Package / Case DO-214AC, SMA |
Voltage - Breakdown (Min) 15.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 23.2V | Base Product Number |
Current - Peak Pulse (10/1000µs) 17.2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 7,44500 Kč | 74,45 Kč |
| 100 | 4,73000 Kč | 473,00 Kč |
| 500 | 3,55754 Kč | 1 778,77 Kč |
| 1 000 | 3,17921 Kč | 3 179,21 Kč |
| 2 000 | 2,86023 Kč | 5 720,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,51463 Kč | 12 573,15 Kč |
| 10 000 | 2,30086 Kč | 23 008,60 Kč |
| 15 000 | 2,19193 Kč | 32 878,95 Kč |
| 25 000 | 2,06952 Kč | 51 738,00 Kč |
| 35 000 | 1,99703 Kč | 69 896,05 Kč |
| 50 000 | 1,92658 Kč | 96 329,00 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

