
SM30T42AY | |
|---|---|
DigiKey Part Number | 497-16291-2-ND - Tape & Reel (TR) 497-16291-1-ND - Cut Tape (CT) 497-16291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM30T42AY |
Description | TVS DIODE 36VWM 58.1VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 58.1V Clamp 48.4A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM30T42AY Models |
Category | Current - Peak Pulse (10/1000µs) 48.4A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 36V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 40V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 58.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3SMC36CA TR13 PBFREE | Central Semiconductor Corp | 1 222 | 1514-3SMC36CATR13PBFREECT-ND | 74,12000 Kč | Similar |
| 5.0SMDJ36CA | Littelfuse Inc. | 3 814 | F4122CT-ND | 50,40000 Kč | Similar |
| 5.0SMDJ36CA | Bourns Inc. | 7 401 | 5.0SMDJ36CABBCT-ND | 55,22000 Kč | Similar |
| 5.0SMDJ36CA-H | Bourns Inc. | 4 099 | 5.0SMDJ36CA-HCT-ND | 87,14000 Kč | Similar |
| 5.0SMDJ36CA-T7 | Littelfuse Inc. | 500 | 5.0SMDJ36CA-T7CT-ND | 49,98000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,27000 Kč | 39,27 Kč |
| 10 | 24,96700 Kč | 249,67 Kč |
| 100 | 16,73750 Kč | 1 673,75 Kč |
| 500 | 13,20816 Kč | 6 604,08 Kč |
| 1 000 | 12,07280 Kč | 12 072,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,84396 Kč | 27 109,90 Kč |
| 5 000 | 10,08458 Kč | 50 422,90 Kč |
| 7 500 | 9,69780 Kč | 72 733,50 Kč |
| 12 500 | 9,26344 Kč | 115 793,00 Kč |
| 17 500 | 9,05539 Kč | 158 469,32 Kč |
| Unit Price without VAT: | 39,27000 Kč |
|---|---|
| Unit Price with VAT: | 47,51670 Kč |

