
SM15T39CA | |
|---|---|
DigiKey Part Number | 497-6486-2-ND - Tape & Reel (TR) 497-6486-1-ND - Cut Tape (CT) 497-6486-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T39CA |
Description | TVS DIODE 33.3VWM 69.7VC SMC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T39CA Models |
Category | Current - Peak Pulse (10/1000µs) 143A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 69.7V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T39CAY | STMicroelectronics | 2 486 | 497-10793-1-ND | 1,50000 Kč | Direct |
| SM15T39CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 5 797 | 112-SM15T39CA-E3/9ATCT-ND | 1,11000 Kč | Direct |
| 1.5SMC39CA | Bourns Inc. | 12 508 | 1.5SMC39CABBCT-ND | 0,85000 Kč | Similar |
| 1.5SMC39CA | Taiwan Semiconductor Corporation | 2 620 | 1801-1.5SMC39CACT-ND | 0,89000 Kč | Similar |
| 1.5SMC39CA | Littelfuse Inc. | 11 389 | 1.5SMC39CACT-ND | 0,88000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,23000 Kč | 34,23 Kč |
| 10 | 21,64900 Kč | 216,49 Kč |
| 100 | 14,40880 Kč | 1 440,88 Kč |
| 500 | 11,30238 Kč | 5 651,19 Kč |
| 1 000 | 10,30225 Kč | 10 302,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 9,21980 Kč | 23 049,50 Kč |
| 5 000 | 8,55081 Kč | 42 754,05 Kč |
| 7 500 | 8,21005 Kč | 61 575,38 Kč |
| 12 500 | 7,82728 Kč | 97 841,00 Kč |
| 17 500 | 7,60070 Kč | 133 012,25 Kč |
| 25 000 | 7,48054 Kč | 187 013,50 Kč |
| Unit Price without VAT: | 34,23000 Kč |
|---|---|
| Unit Price with VAT: | 41,41830 Kč |






