
1.5SMC39CA | |
|---|---|
DigiKey Part Number | 1.5SMC39CATR-ND - Tape & Reel (TR) 1.5SMC39CACT-ND - Cut Tape (CT) 1.5SMC39CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC39CA |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28.2A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | 1.5SMC39CA Models |
Category | Current - Peak Pulse (10/1000µs) 28.2A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5SMC39CA-E3/57T | Vishay General Semiconductor - Diodes Division | 680 | 1.5SMC39CA-E3/57TGICT-ND | 23,52000 Kč | Direct |
| 1.5SMC39CA | Bourns Inc. | 12 508 | 1.5SMC39CABBCT-ND | 21,00000 Kč | Similar |
| SM15T39CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 794 | SM15T39CA-E3/57TGICT-ND | 27,09000 Kč | Similar |
| SM15T39CA-E3/9AT | Vishay General Semiconductor - Diodes Division | 5 797 | 112-SM15T39CA-E3/9ATCT-ND | 27,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 100 | 8,86330 Kč | 886,33 Kč |
| 500 | 6,82016 Kč | 3 410,08 Kč |
| 1 000 | 6,16165 Kč | 6 161,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,43737 Kč | 13 312,11 Kč |
| 6 000 | 4,08621 Kč | 24 517,26 Kč |
| 9 000 | 3,99223 Kč | 35 930,07 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |



