


SM15T39CA-E3/57T | |
|---|---|
DigiKey Part Number | SM15T39CA-E3/57TGITR-ND - Tape & Reel (TR) SM15T39CA-E3/57TGICT-ND - Cut Tape (CT) SM15T39CA-E3/57TGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T39CA-E3/57T |
Description | TVS DIODE 33.3VWM 53.9V DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 28A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 28A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 33.3V | Supplier Device Package |
Voltage - Breakdown (Min) 37.1V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,09000 Kč | 27,09 Kč |
| 10 | 16,98700 Kč | 169,87 Kč |
| 100 | 11,17090 Kč | 1 117,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 8,04594 Kč | 6 839,05 Kč |
| 1 700 | 7,34115 Kč | 12 479,95 Kč |
| 2 550 | 6,98187 Kč | 17 803,77 Kč |
| 4 250 | 6,57820 Kč | 27 957,35 Kč |
| 5 950 | 6,33914 Kč | 37 717,88 Kč |
| 8 500 | 6,10671 Kč | 51 907,03 Kč |
| Unit Price without VAT: | 27,09000 Kč |
|---|---|
| Unit Price with VAT: | 32,77890 Kč |

