
SM15T39CAY | |
|---|---|
DigiKey Part Number | 497-10793-2-ND - Tape & Reel (TR) 497-10793-1-ND - Cut Tape (CT) 497-10793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15T39CAY |
Description | TVS DIODE 33.3VWM 69.7VC SMC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 69.7V Clamp 143A (8/20µs) Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | SM15T39CAY Models |
Category | Current - Peak Pulse (10/1000µs) 143A (8/20µs) |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.7V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM15T39CA | STMicroelectronics | 674 | 497-6486-1-ND | 1,21000 Kč | Direct |
| SM15T39CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1 794 | SM15T39CA-E3/57TGICT-ND | 0,96000 Kč | Direct |
| 1.5SMC39CA | Bourns Inc. | 12 508 | 1.5SMC39CABBCT-ND | 0,74000 Kč | Similar |
| 1.5SMC39CA | Taiwan Semiconductor Corporation | 2 620 | 1801-1.5SMC39CACT-ND | 0,78000 Kč | Similar |
| 1.5SMC39CA V7G | Taiwan Semiconductor Corporation | 371 | 1.5SMC39CAV7GCT-ND | 1,56000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 23,49700 Kč | 234,97 Kč |
| 100 | 15,70860 Kč | 1 570,86 Kč |
| 500 | 12,36362 Kč | 6 181,81 Kč |
| 1 000 | 11,28768 Kč | 11 287,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,12297 Kč | 25 307,43 Kč |
| 5 000 | 9,40324 Kč | 47 016,20 Kč |
| 7 500 | 9,03667 Kč | 67 775,03 Kč |
| 12 500 | 8,62497 Kč | 107 812,12 Kč |
| 17 500 | 8,38123 Kč | 146 671,52 Kč |
| 25 000 | 8,35195 Kč | 208 798,75 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |

