SCT10N120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 845
Unit Price: 314,13000 Kč
Datasheet

Similar


IXYS
In Stock: 536
Unit Price: 527,89000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 138
Unit Price: 131,87000 Kč
Datasheet
N-Channel 1200 V 12A (Tc) 150W (Tc) Through Hole HiP247™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT10N120

DigiKey Part Number
497-16597-5-ND
Manufacturer
Manufacturer Product Number
SCT10N120
Description
SICFET N-CH 1200V 12A HIP247
Customer Reference
Detailed Description
N-Channel 1200 V 12A (Tc) 150W (Tc) Through Hole HiP247™
Datasheet
 Datasheet
EDA/CAD Models
SCT10N120 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 20 V
Packaging
Tube
Vgs (Max)
+25V, -10V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
290 pF @ 400 V
FET Type
Power Dissipation (Max)
150W (Tc)
Technology
Operating Temperature
-55°C ~ 200°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
HiP247™
Drive Voltage (Max Rds On, Min Rds On)
20V
Package / Case
Rds On (Max) @ Id, Vgs
690mOhm @ 6A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXFH15N100PIXYS845238-IXFH15N100P-ND314,13000 KčSimilar
IXFH18N100Q3IXYS536IXFH18N100Q3-ND527,89000 KčSimilar
MSC360SMA120BMicrochip Technology138150-MSC360SMA120B-ND131,87000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes