N-Channel 1200 V 11A (Tc) 78W (Tc) Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC360SMA120B

DigiKey Part Number
150-MSC360SMA120B-ND
Manufacturer
Manufacturer Product Number
MSC360SMA120B
Description
MOSFET SIC 1200 V 360 MOHM TO-24
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 11A (Tc) 78W (Tc) Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
MSC360SMA120B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.14V @ 500µA (Typ)
Mfr
Gate Charge (Qg) (Max) @ Vgs
21 nC @ 20 V
Packaging
Tube
Vgs (Max)
+23V, -10V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
255 pF @ 1000 V
FET Type
Power Dissipation (Max)
78W (Tc)
Technology
Operating Temperature
-55°C ~ 175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247-3
Drive Voltage (Max Rds On, Min Rds On)
20V
Package / Case
Rds On (Max) @ Id, Vgs
450mOhm @ 5A, 20V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1131,87000 Kč131,87 Kč
25121,57840 Kč3 039,46 Kč
100105,82990 Kč10 582,99 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:131,87000 Kč
Unit Price with VAT:159,56270 Kč