TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCT020W120G3-4AG

DigiKey Part Number
497-SCT020W120G3-4AG-ND
Manufacturer
Manufacturer Product Number
SCT020W120G3-4AG
Description
AUTOMOTIVE-GRADE SILICON CARBIDE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 108A (Tc) 541W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
28mOhm @ 50A, 18V
Vgs(th) (Max) @ Id
4.2V @ 2.3mA
Gate Charge (Qg) (Max) @ Vgs
121 nC @ 18 V
Vgs (Max)
+18V, -5V
Input Capacitance (Ciss) (Max) @ Vds
3465 pF @ 800 V
FET Feature
-
Power Dissipation (Max)
541W (Tc)
Operating Temperature
-55°C ~ 200°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 566
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1519,72000 Kč519,72 Kč
30332,73733 Kč9 982,12 Kč
120311,01375 Kč37 321,65 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:519,72000 Kč
Unit Price with VAT:628,86120 Kč