



SCT4018KRC15 | |
|---|---|
DigiKey Part Number | 846-SCT4018KRC15-ND |
Manufacturer | |
Manufacturer Product Number | SCT4018KRC15 |
Description | 1200V, 18M, 4-PIN THD, TRENCH-ST |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 81A (Tc) 312W Through Hole TO-247-4L |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.8V @ 22.2mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 18 V |
Packaging Tube | Vgs (Max) +21V, -4V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 4532 pF @ 800 V |
FET Type | Power Dissipation (Max) 312W |
Technology | Operating Temperature 175°C (TJ) |
Drain to Source Voltage (Vdss) 1200 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-247-4L |
Drive Voltage (Max Rds On, Min Rds On) 18V | Package / Case |
Rds On (Max) @ Id, Vgs 23.4mOhm @ 42A, 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 781,76000 Kč | 781,76 Kč |
| 30 | 515,72500 Kč | 15 471,75 Kč |
| 120 | 477,59950 Kč | 57 311,94 Kč |
| Unit Price without VAT: | 781,76000 Kč |
|---|---|
| Unit Price with VAT: | 945,92960 Kč |


