
SCT040W120G3-4AG | |
|---|---|
DigiKey Part Number | 497-SCT040W120G3-4AG-ND |
Manufacturer | |
Manufacturer Product Number | SCT040W120G3-4AG |
Description | TO247-4 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 40A (Tc) 312W (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | SCT040W120G3-4AG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 15V, 18V | |
Rds On (Max) @ Id, Vgs | 54mOhm @ 16A, 18V | |
Vgs(th) (Max) @ Id | 4.2V @ 5mA | |
Gate Charge (Qg) (Max) @ Vgs | 56 nC @ 18 V | |
Vgs (Max) | +22V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1329 pF @ 800 V | |
FET Feature | - | |
Power Dissipation (Max) | 312W (Tc) | |
Operating Temperature | -55°C ~ 200°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 345,43000 Kč | 345,43 Kč |
| 10 | 244,49600 Kč | 2 444,96 Kč |
| 100 | 187,60810 Kč | 18 760,81 Kč |
| 600 | 184,47693 Kč | 110 686,16 Kč |
| Unit Price without VAT: | 345,43000 Kč |
|---|---|
| Unit Price with VAT: | 417,97030 Kč |


