New at DigiKey
N-Channel 650 V 55A (Tc) 385W (Tc) Surface Mount H2PAK-7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 650 V 55A (Tc) 385W (Tc) Surface Mount H2PAK-7
H2PAK-7

SCT018H65G3-7

DigiKey Part Number
497-SCT018H65G3-7TR-ND - Tape & Reel (TR)
497-SCT018H65G3-7CT-ND - Cut Tape (CT)
497-SCT018H65G3-7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SCT018H65G3-7
Description
SICFET N-CH 650V 95A H2PAK-7
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 55A (Tc) 385W (Tc) Surface Mount H2PAK-7
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
15V, 18V
Rds On (Max) @ Id, Vgs
27mOhm @ 30A, 18V
Vgs(th) (Max) @ Id
4.2V @ 5mA
Gate Charge (Qg) (Max) @ Vgs
79.4 nC @ 18 V
Vgs (Max)
+18V, -5V
Input Capacitance (Ciss) (Max) @ Vds
2124 pF @ 400 V
FET Feature
-
Power Dissipation (Max)
385W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
H2PAK-7
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 968
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1309,30000 Kč309,30 Kč
10217,60200 Kč2 176,02 Kč
100195,97430 Kč19 597,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000160,10975 Kč160 109,75 Kč
Manufacturers Standard Package
Unit Price without VAT:309,30000 Kč
Unit Price with VAT:374,25300 Kč