
BZT52-B17-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B17-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-BZT52-B17-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-BZT52-B17-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B17-AU_R1_000A1 |
Description | DIODE ZENER 17V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2% | Package / Case |
Power - Max 410 mW | Supplier Device Package SOD-123 |
Impedance (Max) (Zzt) 40 Ohms | Base Product Number |
Current - Reverse Leakage @ Vr 100 nA @ 13 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B17_R1_00001 | Panjit International Inc. | 2 808 | 3757-BZT52-B17_R1_00001CT-ND | 6,30000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 1,74300 Kč | 17,43 Kč |
| 100 | 1,06670 Kč | 106,67 Kč |
| 500 | 0,76894 Kč | 384,47 Kč |
| 1 000 | 0,67236 Kč | 672,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54875 Kč | 1 646,25 Kč |
| 6 000 | 0,48614 Kč | 2 916,84 Kč |
| 9 000 | 0,45419 Kč | 4 087,71 Kč |
| 15 000 | 0,41820 Kč | 6 273,00 Kč |
| 21 000 | 0,39686 Kč | 8 334,06 Kč |
| 30 000 | 0,37610 Kč | 11 283,00 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |





