
BZT52-B17_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-BZT52-B17_R1_00001TR-ND - Tape & Reel (TR) 3757-BZT52-B17_R1_00001CT-ND - Cut Tape (CT) 3757-BZT52-B17_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZT52-B17_R1_00001 |
Description | DIODE ZENER 17V 410MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 17 V 410 mW ±2% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 nA @ 13 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2% | Supplier Device Package SOD-123 |
Power - Max 410 mW | Base Product Number |
Impedance (Max) (Zzt) 40 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B17-AU_R1_000A1 | Panjit International Inc. | 1 704 | 3757-BZT52-B17-AU_R1_000A1CT-ND | 2,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,19892 Kč | 3 596,76 Kč |
| 6 000 | 1,07702 Kč | 6 462,12 Kč |
| 9 000 | 1,01486 Kč | 9 133,74 Kč |
| 15 000 | 0,94491 Kč | 14 173,65 Kč |
| 21 000 | 0,90347 Kč | 18 972,87 Kč |
| 30 000 | 0,86318 Kč | 25 895,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,30000 Kč | 6,30 Kč |
| 10 | 3,84300 Kč | 38,43 Kč |
| 100 | 2,39170 Kč | 239,17 Kč |
| 500 | 1,76006 Kč | 880,03 Kč |
| 1 000 | 1,55553 Kč | 1 555,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 4,93500 Kč | 49,35 Kč |
| 100 | 2,40850 Kč | 240,85 Kč |
| 500 | 1,90368 Kč | 951,84 Kč |
| 1 000 | 1,42786 Kč | 1 427,86 Kč |
| Unit Price without VAT: | 6,30000 Kč |
|---|---|
| Unit Price with VAT: | 7,62300 Kč |

