


SCT055H65G3AG | |
|---|---|
DigiKey Part Number | 497-SCT055H65G3AGTR-ND - Tape & Reel (TR) 497-SCT055H65G3AGCT-ND - Cut Tape (CT) 497-SCT055H65G3AGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCT055H65G3AG |
Description | SICFET N-CH 650V 45A H2PAK-7 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | N-Channel 650 V 30A (Tc) 185W (Tc) Surface Mount H2PAK-7 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4.2V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 29 nC @ 400 V |
Series | Vgs (Max) +18V, -5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 721 pF @ 400 V |
Part Status Active | Power Dissipation (Max) 185W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 650 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 15V, 18V | Supplier Device Package H2PAK-7 |
Rds On (Max) @ Id, Vgs 72mOhm @ 15A, 18V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 239,38000 Kč | 239,38 Kč |
| 10 | 165,31700 Kč | 1 653,17 Kč |
| 100 | 128,50780 Kč | 12 850,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 104,99000 Kč | 104 990,00 Kč |
| Unit Price without VAT: | 239,38000 Kč |
|---|---|
| Unit Price with VAT: | 289,64980 Kč |


