Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP
20 TSSOP

PM8803TR

DigiKey Part Number
497-11264-2-ND - Tape & Reel (TR)
497-11264-1-ND - Cut Tape (CT)
497-11264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PM8803TR
Description
IC POE CNTRL 1 CHANNEL 20HTSSOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
PM8803TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Auxiliary Sense
No
Manufacturer
STMicroelectronics
Standards
802.3at (PoE+), 802.3af (PoE)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
Controller (PD), DC/DC
Package / Case
20-TSSOP (0.173", 4.40mm Width) Exposed Pad
Number of Channels
1
Supplier Device Package
20-HTSSOP
Power - Max
25.5 W
Base Product Number
Internal Switch(s)
Both
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS23754PWPTexas Instruments9 167296-24369-5-ND76,85000 KčSimilar
TPS23754PWPRTexas Instruments6 306296-39367-1-ND60,26000 KčSimilar
TPS23756PWPTexas Instruments4 064296-24573-5-ND83,99000 KčSimilar
TPS23756PWPRTexas Instruments2 900296-39368-1-ND73,49000 KčSimilar
TPS23757PWTexas Instruments1 385296-24949-5-ND90,71000 KčSimilar
In-Stock: 2 104
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
161,31000 Kč61,31 Kč
1045,81800 Kč458,18 Kč
2541,94560 Kč1 048,64 Kč
10037,67250 Kč3 767,25 Kč
25035,63612 Kč8 909,03 Kč
50034,94782 Kč17 473,91 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50032,33188 Kč80 829,70 Kč
5 00031,68909 Kč158 445,45 Kč
Manufacturers Standard Package
Unit Price without VAT:61,31000 Kč
Unit Price with VAT:74,18510 Kč