Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS23757PW

DigiKey Part Number
296-24949-5-ND
Manufacturer
Manufacturer Product Number
TPS23757PW
Description
IC POE CNTRL 1 CHANNEL 20TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS23757PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Standards
802.3at (PoE+), 802.3af (PoE)
Manufacturer
Texas Instruments
Voltage - Supply
0V ~ 57V
Packaging
Tube
Current - Supply
920µA
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Controller (PD), DC/DC
Mounting Type
Surface Mount
Number of Channels
1
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Power - Max
13 W
Supplier Device Package
20-TSSOP
Internal Switch(s)
Both
Base Product Number
Auxiliary Sense
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PM8803STMicroelectronics1 350PM8803-ND89,49000 KčSimilar
PM8803TRSTMicroelectronics2 104497-11264-1-ND47,77000 KčSimilar
In-Stock: 1 383
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
190,71000 Kč90,71 Kč
1068,83100 Kč688,31 Kč
7058,64443 Kč4 105,11 Kč
14056,16364 Kč7 862,91 Kč
28054,12086 Kč15 153,84 Kč
56052,43950 Kč29 366,12 Kč
1 05051,17372 Kč53 732,41 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:90,71000 Kč
Unit Price with VAT:109,75910 Kč