


PM8803TR | |
|---|---|
DigiKey Part Number | 497-11264-2-ND - Tape & Reel (TR) 497-11264-1-ND - Cut Tape (CT) 497-11264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM8803TR |
Description | IC POE CNTRL 1 CHANNEL 20HTSSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Power Over Ethernet Controller 1 Channel 802.3at (PoE+), 802.3af (PoE) 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PM8803TR Models |
Category | Auxiliary Sense No |
Manufacturer STMicroelectronics | Standards 802.3at (PoE+), 802.3af (PoE) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Controller (PD), DC/DC | Package / Case 20-TSSOP (0.173", 4.40mm Width) Exposed Pad |
Number of Channels 1 | Supplier Device Package 20-HTSSOP |
Power - Max 25.5 W | Base Product Number |
Internal Switch(s) Both |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS23754PWP | Texas Instruments | 9 167 | 296-24369-5-ND | 76,85000 Kč | Similar |
| TPS23754PWPR | Texas Instruments | 6 306 | 296-39367-1-ND | 60,26000 Kč | Similar |
| TPS23756PWP | Texas Instruments | 4 064 | 296-24573-5-ND | 83,99000 Kč | Similar |
| TPS23756PWPR | Texas Instruments | 2 900 | 296-39368-1-ND | 73,49000 Kč | Similar |
| TPS23757PW | Texas Instruments | 1 385 | 296-24949-5-ND | 90,71000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 45,81800 Kč | 458,18 Kč |
| 25 | 41,94560 Kč | 1 048,64 Kč |
| 100 | 37,67250 Kč | 3 767,25 Kč |
| 250 | 35,63612 Kč | 8 909,03 Kč |
| 500 | 34,94782 Kč | 17 473,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,33188 Kč | 80 829,70 Kč |
| 5 000 | 31,68909 Kč | 158 445,45 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |



