
PD54008L-E | |
|---|---|
DigiKey Part Number | 497-6471-2-ND - Tape & Reel (TR) 497-6471-1-ND - Cut Tape (CT) 497-6471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PD54008L-E |
Description | RF MOSFET LDMOS 7.5V POWERFLAT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 7.5 V 200 mA 500MHz 15dB 8W PowerFLAT™ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PD54008L-E Models |
Category | Current Rating (Amps) 5A |
Manufacturer STMicroelectronics | Current - Test 200 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Output 8W |
Part Status Active | Voltage - Rated 25 V |
Technology LDMOS | Package / Case 8-PowerVDFN |
Frequency 500MHz | Supplier Device Package PowerFLAT™ (5x5) |
Gain 15dB | Base Product Number |
Voltage - Test 7.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 179,53000 Kč | 179,53 Kč |
| 10 | 139,23800 Kč | 1 392,38 Kč |
| 25 | 129,16280 Kč | 3 229,07 Kč |
| 100 | 118,09490 Kč | 11 809,49 Kč |
| 250 | 116,62120 Kč | 29 155,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 103,78338 Kč | 311 350,14 Kč |
| Unit Price without VAT: | 179,53000 Kč |
|---|---|
| Unit Price with VAT: | 217,23130 Kč |









