
PD55003-E | |
|---|---|
DigiKey Part Number | 497-5297-5-ND |
Manufacturer | |
Manufacturer Product Number | PD55003-E |
Description | RF MOSFET LDMOS 12.5V POWERSO10 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RF Mosfet 12.5 V 50 mA 500MHz 17dB 3W 10-PowerSO |
Datasheet | Datasheet |
EDA/CAD Models | PD55003-E Models |
Category | Current Rating (Amps) 2.5A |
Manufacturer STMicroelectronics | Current - Test 50 mA |
Packaging Tube | Power - Output 3W |
Part Status Active | Voltage - Rated 40 V |
Technology LDMOS | Package / Case PowerSO-10 Exposed Bottom Pad |
Frequency 500MHz | Supplier Device Package 10-PowerSO |
Gain 17dB | Base Product Number |
Voltage - Test 12.5 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,33000 Kč | 238,33 Kč |
| 10 | 186,58800 Kč | 1 865,88 Kč |
| 50 | 165,87160 Kč | 8 293,58 Kč |
| 100 | 159,45670 Kč | 15 945,67 Kč |
| 250 | 152,68232 Kč | 38 170,58 Kč |
| 500 | 148,59990 Kč | 74 299,95 Kč |
| 1 000 | 145,24044 Kč | 145 240,44 Kč |
| Unit Price without VAT: | 238,33000 Kč |
|---|---|
| Unit Price with VAT: | 288,37930 Kč |







