
STEVAL-TDR015V1 | |
|---|---|
DigiKey Part Number | STEVAL-TDR015V1-ND |
Manufacturer | |
Manufacturer Product Number | STEVAL-TDR015V1 |
Description | BOARD DEMO PD54008L-E 2-WAY UHF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | PD54008L-E - Transistor 400MHz ~ 470MHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer STMicroelectronics | Utilized IC / Part PD54008L-E |
Packaging Box | RF Frequency 400MHz ~ 470MHz |
Part Status Active | Function Transistor |
Type Transistor | Base Product Number |
Frequency 400MHz ~ 470MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 947,55000 Kč | 4 947,55 Kč |
| Unit Price without VAT: | 4 947,55000 Kč |
|---|---|
| Unit Price with VAT: | 5 986,53550 Kč |


