
P6KE39CA | |
|---|---|
DigiKey Part Number | 497-11390-1-ND - Cut Tape (CT) 497-11390-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE39CA |
Description | TVS DIODE 33.3VWM 53.9VC DO15 |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
EDA/CAD Models | P6KE39CA Models |
Category | Current - Peak Pulse (10/1000µs) 11.2A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection Yes |
Packaging Cut Tape (CT) Tape & Box (TB) | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 450pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZW06-33B | STMicroelectronics | 2 685 | 497-12469-1-ND | 14,07000 Kč | Direct |
| SM6T39CA | STMicroelectronics | 12 481 | 497-6498-1-ND | 14,49000 Kč | MFR Recommended |
| P4KE39CA | Littelfuse Inc. | 11 876 | 18-P4KE39CACT-ND | 15,54000 Kč | Similar |
| P6KE39CA | Taiwan Semiconductor Corporation | 0 | P6KE39CAFSTR-ND | 2,87877 Kč | Similar |
| P6KE39CA | SMC Diode Solutions | 0 | 1655-P6KE39CATB-ND | 2,10936 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,91900 Kč | 109,19 Kč |
| 100 | 7,04480 Kč | 704,48 Kč |
| 500 | 5,37464 Kč | 2 687,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,83584 Kč | 4 835,84 Kč |
| 2 000 | 4,38208 Kč | 8 764,16 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


