69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BZW06-33B

DigiKey Part Number
497-12469-1-ND - Cut Tape (CT)
497-12469-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
BZW06-33B
Description
TVS DIODE 33.3VWM 69.7V DO204AC
Customer Reference
Detailed Description
69.7V Clamp 57A (8/20µs) Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
EDA/CAD Models
BZW06-33B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
57A (8/20µs)
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Cut Tape (CT)
Tape & Box (TB)
Applications
General Purpose
Part Status
Obsolete
Capacitance @ Frequency
450pF @ 1MHz
Type
Zener
Operating Temperature
-55°C ~ 175°C (TJ)
Bidirectional Channels
1
Mounting Type
Through Hole
Voltage - Reverse Standoff (Typ)
33.3V
Package / Case
DO-204AC, DO-15, Axial
Voltage - Breakdown (Min)
37.1V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
69.7V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SMBJ33CA-TRSTMicroelectronics11 618497-3005-1-ND14,28000 KčMFR Recommended
P6KE39CASTMicroelectronics2 561497-11390-1-ND17,64000 KčSimilar
P4KE39CALittelfuse Inc.11 87618-P4KE39CACT-ND15,54000 KčSimilar
P6KE39CALittelfuse Inc.6 280P6KE39CALFCT-ND16,17000 KčSimilar
P6KE39CATaiwan Semiconductor Corporation0P6KE39CAFSTR-ND2,87877 KčSimilar
In-Stock: 2 685
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
114,07000 Kč14,07 Kč
108,71400 Kč87,14 Kč
1005,57920 Kč557,92 Kč
5004,21934 Kč2 109,67 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0003,78069 Kč3 780,69 Kč
2 0003,41123 Kč6 822,46 Kč
Manufacturers Standard Package
Unit Price without VAT:14,07000 Kč
Unit Price with VAT:17,02470 Kč