
P6KE39CA | |
|---|---|
DigiKey Part Number | 1655-P6KE39CATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE39CA |
Description | TVS DIODE 33.3VWM 53.9VC DO15 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.2A Ipp Tvs Diode Through Hole DO-15 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.2A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Box (TB) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,10936 Kč | 8 437,44 Kč |
| 8 000 | 1,92082 Kč | 15 366,56 Kč |
| 12 000 | 1,82471 Kč | 21 896,52 Kč |
| 20 000 | 1,71669 Kč | 34 333,80 Kč |
| 28 000 | 1,65272 Kč | 46 276,16 Kč |
| 40 000 | 1,59054 Kč | 63 621,60 Kč |
| 100 000 | 1,48823 Kč | 148 823,00 Kč |
| Unit Price without VAT: | 2,10936 Kč |
|---|---|
| Unit Price with VAT: | 2,55233 Kč |

