
NUCLEO-WL33CC2 | |
|---|---|
DigiKey Part Number | 497-NUCLEO-WL33CC2-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-WL33CC2 |
Description | NUCLEO-64 STM32WL33CC EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32WL33CC Nucleo-64 STM32WL ARM® Cortex®-M0+ MCU 32-Bit 802.15.4 413MHz ~ 479MHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Mounting Type Module Socket |
Mfr | Contents Board(s), Accessories |
Series | Interconnect System Arduino R3 Shield, ST Morpho |
Packaging Bulk | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Part Status Active | Antenna Type SMA Antenna(s) Included |
Type MCU 32-Bit | RF Type 802.15.4 |
Core Processor ARM® Cortex®-M0+ | RF Frequency 413MHz ~ 479MHz |
Platform | Base Product Number |
Utilized IC / Part STM32WL33CC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 337,78000 Kč | 1 337,78 Kč |
| 10 | 1 334,75900 Kč | 13 347,59 Kč |
| 25 | 1 333,54080 Kč | 33 338,52 Kč |
| 100 | 1 331,69320 Kč | 133 169,32 Kč |
| Unit Price without VAT: | 1 337,78000 Kč |
|---|---|
| Unit Price with VAT: | 1 618,71380 Kč |








