


NUCLEO-G431KB | |
|---|---|
DigiKey Part Number | 497-19489-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-G431KB |
Description | NUCLEO-32 STM32G431KB EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32G431 Nucleo-32 STM32G4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | NUCLEO-G431KB Models |
Category | Platform |
Mfr | Utilized IC / Part STM32G431 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino Nano |
Type MCU 32-Bit | Suggested Programming Environment GNU GCC, IAR EW, Keil MDK |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 419,82000 Kč | 419,82 Kč |
| Unit Price without VAT: | 419,82000 Kč |
|---|---|
| Unit Price with VAT: | 507,98220 Kč |











