
NUCLEO-WB07CC | |
|---|---|
DigiKey Part Number | 497-NUCLEO-WB07CC-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-WB07CC |
Description | NUCLEO-64 STM32WB07CC EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32WB07CC Nucleo-64 STM32WB ARM® Cortex®-M0+ MCU 32-Bit Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Mounting Type Module Socket |
Mfr | Contents Board(s) |
Series | Interconnect System Arduino R3 Shield, ST Morpho |
Packaging Bulk | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Part Status Active | Antenna Type PCB Trace Antenna(s) On-Board |
Type MCU 32-Bit | RF Type Bluetooth® 5.x (BLE) |
Core Processor ARM® Cortex®-M0+ | RF Frequency 2.4GHz |
Platform | Base Product Number |
Utilized IC / Part STM32WB07CC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 076,57000 Kč | 1 076,57 Kč |
| 10 | 1 074,17400 Kč | 10 741,74 Kč |
| 25 | 1 073,18240 Kč | 26 829,56 Kč |
| 100 | 1 071,69590 Kč | 107 169,59 Kč |
| Unit Price without VAT: | 1 076,57000 Kč |
|---|---|
| Unit Price with VAT: | 1 302,64970 Kč |



