STM32WB09KE Nucleo-64 STM32WB ARM® Cortex®-M0+ MCU 32-Bit Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NUCLEO-WB09KE

DigiKey Part Number
497-NUCLEO-WB09KE-ND
Manufacturer
Manufacturer Product Number
NUCLEO-WB09KE
Description
NUCLEO-64 STM32WB09KE EVAL BRD
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
STM32WB09KE Nucleo-64 STM32WB ARM® Cortex®-M0+ MCU 32-Bit Bluetooth® 5.x (BLE) 2.4GHz Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
STM32WB09KE
Mounting Type
Module Socket
Contents
Board(s)
Interconnect System
Arduino R3 Shield, ST Morpho
Suggested Programming Environment
IAR EW, Keil MDK, STM32Cube
Note
-
Antenna Type
PCB Trace Antenna(s) On-Board
RF Type
Bluetooth® 5.x (BLE)
RF Frequency
2.4GHz
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1945,33000 Kč945,33 Kč
Manufacturers Standard Package
Unit Price without VAT:945,33000 Kč
Unit Price with VAT:1 143,84930 Kč