


NUCLEO-L412RB-P | |
|---|---|
DigiKey Part Number | 497-18240-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-L412RB-P |
Description | NUCLEO-64 STM32L412RB EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32L412 Nucleo-64 STM32L4 ARM® Cortex®-M4 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM32L412 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho |
Type MCU 32-Bit | Suggested Programming Environment IAR EW, Keil MDK, STM32Cube |
Core Processor ARM® Cortex®-M4 | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 340,17000 Kč | 340,17 Kč |
| Unit Price without VAT: | 340,17000 Kč |
|---|---|
| Unit Price with VAT: | 411,60570 Kč |











