
NUCLEO-8L152R8 | |
|---|---|
DigiKey Part Number | 497-18155-ND |
Manufacturer | |
Manufacturer Product Number | NUCLEO-8L152R8 |
Description | NUCLEO-64 STM8L152R8 EVAL BRD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM8L152 Nucleo-64 STM8L STM8 MCU 8-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Category | Platform |
Mfr | Utilized IC / Part STM8L152 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Active | Interconnect System Arduino R3 Shield, ST Morpho |
Type MCU 8-Bit | Suggested Programming Environment Cosmic IDEA, IAR EW, STVD-STM8 |
Core Processor STM8 | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,44000 Kč | 236,44 Kč |
| Unit Price without VAT: | 236,44000 Kč |
|---|---|
| Unit Price with VAT: | 286,09240 Kč |











