
MJD117T4 | |
|---|---|
DigiKey Part Number | 497-6464-2-ND - Tape & Reel (TR) 497-6464-1-ND - Cut Tape (CT) 497-6464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD117T4 |
Description | TRANS PNP DARL 100V 2A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 25MHz 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD117T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 4A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2A, 3V | |
Power - Max | 20 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,37000 Kč | 23,37 Kč |
| 10 | 14,65100 Kč | 146,51 Kč |
| 100 | 9,59880 Kč | 959,88 Kč |
| 500 | 7,43108 Kč | 3 715,54 Kč |
| 1 000 | 6,73242 Kč | 6 732,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,97584 Kč | 14 939,60 Kč |
| 5 000 | 5,50811 Kč | 27 540,55 Kč |
| 7 500 | 5,26983 Kč | 39 523,72 Kč |
| 12 500 | 5,00212 Kč | 62 526,50 Kč |
| 17 500 | 4,89149 Kč | 85 601,07 Kč |
| Unit Price without VAT: | 23,37000 Kč |
|---|---|
| Unit Price with VAT: | 28,27770 Kč |




