NJVMJD32CG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MJD117G

DigiKey Part Number
MJD117GOS-ND
Manufacturer
Manufacturer Product Number
MJD117G
Description
TRANS PNP DARL 100V 2A DPAK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
2 A
Voltage - Collector Emitter Breakdown (Max)
100 V
Vce Saturation (Max) @ Ib, Ic
3V @ 40mA, 4A
Current - Collector Cutoff (Max)
20µA
DC Current Gain (hFE) (Min) @ Ic, Vce
1000 @ 2A, 3V
Power - Max
1.75 W
Frequency - Transition
25MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 493
Factory Stock: 2 175
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
129,47000 Kč29,47 Kč
7512,89107 Kč966,83 Kč
15011,51013 Kč1 726,52 Kč
5259,54107 Kč5 009,06 Kč
1 0508,68804 Kč9 122,44 Kč
2 0258,00482 Kč16 209,76 Kč
5 0257,22662 Kč36 313,77 Kč
10 0506,74151 Kč67 752,18 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:29,47000 Kč
Unit Price with VAT:35,65870 Kč