
MJD112G | |
|---|---|
DigiKey Part Number | MJD112GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJD112G |
Description | TRANS NPN DARL 100V 2A DPAK |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD112G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 4A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2A, 3V | |
Power - Max | 1.75 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 75 | 9,35467 Kč | 701,60 Kč |
| 150 | 8,31053 Kč | 1 246,58 Kč |
| 525 | 6,81939 Kč | 3 580,18 Kč |
| 1 050 | 6,17287 Kč | 6 481,51 Kč |
| 2 025 | 5,65502 Kč | 11 451,42 Kč |
| 5 025 | 5,06499 Kč | 25 451,57 Kč |
| 10 050 | 4,69698 Kč | 47 204,65 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |




