
MJD112T4 | |
|---|---|
DigiKey Part Number | 497-2462-2-ND - Tape & Reel (TR) 497-2462-1-ND - Cut Tape (CT) 497-2462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD112T4 |
Description | TRANS NPN DARL 100V 2A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD112T4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 4A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2A, 3V | |
Power - Max | 20 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,84000 Kč | 20,84 Kč |
| 10 | 12,98800 Kč | 129,88 Kč |
| 100 | 8,47050 Kč | 847,05 Kč |
| 500 | 6,52550 Kč | 3 262,75 Kč |
| 1 000 | 5,89842 Kč | 5 898,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,21947 Kč | 13 048,68 Kč |
| 5 000 | 4,79957 Kč | 23 997,85 Kč |
| 7 500 | 4,58564 Kč | 34 392,30 Kč |
| 12 500 | 4,34529 Kč | 54 316,13 Kč |
| 17 500 | 4,20298 Kč | 73 552,15 Kč |
| 25 000 | 4,15738 Kč | 103 934,50 Kč |
| Unit Price without VAT: | 20,84000 Kč |
|---|---|
| Unit Price with VAT: | 25,21640 Kč |



