
MJD112T4G | |
|---|---|
DigiKey Part Number | MJD112T4GOSTR-ND - Tape & Reel (TR) MJD112T4GOSCT-ND - Cut Tape (CT) MJD112T4GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MJD112T4G |
Description | TRANS NPN DARL 100V 2A DPAK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN - Darlington 100 V 2 A 25MHz 20 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD112T4G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 2 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 3V @ 40mA, 4A | |
Current - Collector Cutoff (Max) | 20µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 2A, 3V | |
Power - Max | 20 W | |
Frequency - Transition | 25MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,89000 Kč | 21,89 Kč |
| 10 | 13,61900 Kč | 136,19 Kč |
| 100 | 8,89990 Kč | 889,99 Kč |
| 500 | 6,86904 Kč | 3 434,52 Kč |
| 1 000 | 6,21480 Kč | 6 214,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,50601 Kč | 13 765,02 Kč |
| 5 000 | 5,06783 Kč | 25 339,15 Kč |
| 7 500 | 4,84462 Kč | 36 334,65 Kč |
| 12 500 | 4,59380 Kč | 57 422,50 Kč |
| 17 500 | 4,44529 Kč | 77 792,57 Kč |
| 25 000 | 4,43365 Kč | 110 841,25 Kč |
| Unit Price without VAT: | 21,89000 Kč |
|---|---|
| Unit Price with VAT: | 26,48690 Kč |





