
MC34063ECD-TR | |
|---|---|
DigiKey Part Number | 497-7852-2-ND - Tape & Reel (TR) 497-7852-1-ND - Cut Tape (CT) 497-7852-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC34063ECD-TR |
Description | IC REG BUCK BOOST ADJ 1.5A 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 1.25V 1 Output 1.5A (Switch) 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC34063ECD-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 38V | |
Current - Output | ||
Frequency - Switching | 33kHz | |
Synchronous Rectifier | No | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 10,05800 Kč | 100,58 Kč |
| 25 | 9,02920 Kč | 225,73 Kč |
| 100 | 7,88890 Kč | 788,89 Kč |
| 250 | 7,34428 Kč | 1 836,07 Kč |
| 500 | 7,01670 Kč | 3 508,35 Kč |
| 1 000 | 6,74687 Kč | 6 746,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,46192 Kč | 16 154,80 Kč |
| 5 000 | 6,29024 Kč | 31 451,20 Kč |
| 7 500 | 6,20427 Kč | 46 532,03 Kč |
| 12 500 | 6,10897 Kč | 76 362,12 Kč |
| 17 500 | 6,05329 Kč | 105 932,57 Kč |
| 25 000 | 5,99971 Kč | 149 992,75 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |







