Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBC848BLT1G

DigiKey Part Number
SBC848BLT1GOSTR-ND - Tape & Reel (TR)
SBC848BLT1GOSCT-ND - Cut Tape (CT)
SBC848BLT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBC848BLT1G
Description
TRANS NPN 30V 0.1A SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 100 mA 100MHz 300 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
SBC848BLT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Mfr
Frequency - Transition
100MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Transistor Type
Qualification
AEC-Q101
Current - Collector (Ic) (Max)
100 mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
30 V
Package / Case
TO-236-3, SC-59, SOT-23-3
Vce Saturation (Max) @ Ib, Ic
600mV @ 5mA, 100mA
Supplier Device Package
SOT-23-3 (TO-236)
Current - Collector Cutoff (Max)
15nA (ICBO)
Base Product Number
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 2mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BC848A RFGTaiwan Semiconductor Corporation8 6151801-BC848ARFGCT-ND3,75000 KčSimilar
BC848B RFGTaiwan Semiconductor Corporation8 7881801-BC848BRFGCT-ND3,75000 KčSimilar
BC848BE6327HTSA1Infineon Technologies1 037 189BC848BE6327HTSA1TR-ND1,25133 KčSimilar
BC849C,215Nexperia USA Inc.39 1711727-4858-1-ND4,17000 KčSimilar
PMBS3904,215Nexperia USA Inc.92 5601727-5174-1-ND2,92000 KčSimilar
In-Stock: 8 336
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,34000 Kč3,34 Kč
102,06500 Kč20,65 Kč
1001,27010 Kč127,01 Kč
5000,92098 Kč460,49 Kč
1 0000,80711 Kč807,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,62421 Kč1 872,63 Kč
6 0000,55486 Kč3 329,16 Kč
Manufacturers Standard Package
Unit Price without VAT:3,34000 Kč
Unit Price with VAT:4,04140 Kč