
MASTERGAN1LTR | |
|---|---|
DigiKey Part Number | 497-MASTERGAN1LTR-ND - Tape & Reel (TR) 497-MASTERGAN1LTRCT-ND - Cut Tape (CT) 497-MASTERGAN1LTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MASTERGAN1LTR |
Description | MASTERGAN1LTR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half Bridge Driver General Purpose MOSFET (Metal Oxide) 31-QFN (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | General Purpose | |
Interface | Logic | |
Load Type | Inductive, Capacitive, Resistive | |
Technology | MOSFET (Metal Oxide) | |
Rds On (Typ) | 150mOhm | |
Current - Output / Channel | 10A | |
Current - Peak Output | 17A | |
Voltage - Supply | 4.75V ~ 9.5V | |
Voltage - Load | 600V (Max) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Over Temperature, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 31-VQFN Exposed Pad | |
Supplier Device Package | 31-QFN (9x9) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,30000 Kč | 150,30 Kč |
| 10 | 115,96400 Kč | 1 159,64 Kč |
| 25 | 107,36360 Kč | 2 684,09 Kč |
| 100 | 97,91830 Kč | 9 791,83 Kč |
| 250 | 93,41400 Kč | 23 353,50 Kč |
| 500 | 90,69982 Kč | 45 349,91 Kč |
| 1 000 | 88,46599 Kč | 88 465,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 80,00579 Kč | 240 017,37 Kč |
| Unit Price without VAT: | 150,30000 Kč |
|---|---|
| Unit Price with VAT: | 181,86300 Kč |



