MASTERGAN1L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MASTERGAN1L

DigiKey Part Number
497-MASTERGAN1L-ND
Manufacturer
Manufacturer Product Number
MASTERGAN1L
Description
MASTERGAN1L
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Half Bridge Driver General Purpose MOSFET (Metal Oxide) 31-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
MASTERGAN1L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Output Configuration
Half Bridge
Applications
General Purpose
Interface
Logic
Load Type
Inductive, Capacitive, Resistive
Technology
MOSFET (Metal Oxide)
Rds On (Typ)
150mOhm
Current - Output / Channel
10A
Current - Peak Output
17A
Voltage - Supply
4.75V ~ 9.5V
Voltage - Load
600V (Max)
Operating Temperature
-40°C ~ 150°C (TJ)
Features
Bootstrap Circuit
Fault Protection
Over Temperature, UVLO
Mounting Type
Surface Mount
Package / Case
31-VQFN Exposed Pad
Supplier Device Package
31-QFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1 56087,24537 Kč136 102,78 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,24537 Kč
Unit Price with VAT:105,56690 Kč